Cart

M24512-DRDW8TP/K

ST M24512-DRDW8TP/K

image shown is a representation only

ST

E²ser.I²C 64Kx8 S08 1.8V 105°C
Supplier: STMicroelectronics
Matchcode: M24512-DRDW8TP/K
Rutronik No.: ICPROM10199
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
Topseller
On request
On request
On request

Parameter

Type
I2C
Density
512K bit
Organisation
64Kx8
U(cc)
1.8 V
Package width
4.40 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
105 °C
Automotive
NO
Package
TSSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?