Cart

M24256-DRDW8TP/K

ST M24256-DRDW8TP/K

image shown is a representation only

ST

E²ser.I²C 32Kx8 TSSOP8 1.8V
Supplier: STMicroelectronics
Matchcode: M24256-DRDW8TP/K
Rutronik No.: ICPROM10404
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
On request
0.5502 $
2,200.80 $

Prices

4,000 0.5502 $
8,000 0.5248 $

Parameter

Type
I2C
Density
256K bit
Organisation
32Kx8
U(cc)
1.8 V
Package
TSSOP8
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423261000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?