Cart

M24128-DRDW3TP/K

ST M24128-DRDW3TP/K

image shown is a representation only

ST

AutoE²ser.I²C 16Kx8 TSSOP8 1.8V
Supplier: STMicroelectronics
Matchcode: M24128-DRDW3TP/K
Rutronik No.: ICPROM10053
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
On request
0.759 $
3,036.00 $

Prices

4,000 0.759 $
8,000 0.6773 $

AutoE²ser.I²C 16Kx8 TSSOP8 1.8V Description

Automotive 128-Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
128K bit
Organisation
16Kx8
U(cc)
1.7 V
Package
TSSOP8
Package width
4.4 mm
Permis.T(A) min
-40 °C
Permis.T(A) max
125 °C
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423261000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?