Cart

M24128-DFMC6TG

ST

E²ser.I²C 16Kx8 UFDFPN8 1.7V
Supplier: STMicroelectronics
Matchcode: M24128-DFMC6TG
Rutronik No.: ICPROM10294
Unit Pack: 5000
MOQ: 5000
package: UFDFPN8
Packaging: REEL
On request
0.3641 $
1,820.50 $

Prices

5,000 0.3641 $
10,000 0.352 $
15,000 0.334 $

E²ser.I²C 16Kx8 UFDFPN8 1.7V Description

128-Kbit serial I2C bus EEPROM

Parameter

Type
I2C
Density
128K bit
Organisation
16Kx8
U(cc)
1.7 V
Package width
2x3mm
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Package
UFDFPN8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423275000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?