Cart

LSM6DSOXTR

ST LSM6DSOXTR

image shown is a representation only

ST

iNEMO 3D ACCEL+3D Gyro+Machine
Supplier: STMicroelectronics
Matchcode: LSM6DSOXTR
Rutronik No.: ICMEMS1414
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
2.56 $
2.56 $

Parameter

Technology
Digital
Sensitivity
2,4,8,16 +-g
g-range
MEMS
Automotive
NO
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423111000
Country
Philippines
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?