Cart

LSM6DSOTR

ST

iNEMO 3D ACCEL + 3D Gyro SMD
Supplier: STMicroelectronics
Matchcode: LSM6DSOTR
Rutronik No.: ICMEMS1421
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
2.21 $
2.21 $

Parameter

Technology
Digital
Sensitivity
2,4,8,16 +-g
g-range
MEMS
Automotive
NO
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423111000
Country
Taiwan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?