Cart

LSM6DSMTR

ST

iNEMO 3D ACCEL + 3D Gyro SMD
Supplier: STMicroelectronics
Matchcode: LSM6DSMTR
Rutronik No.: ICMEMS1440
Unit Pack: 5000
MOQ: 5000
package: LGA-14L
Packaging: REEL
On request
1.92 $
9,600.00 $

Parameter

Technology
DIGITAL
Sensitivity
2,4,8,16 +-g
g-range
MEMS
DOF
6
Package
LGA-14L
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.71 V
Vcc(max)
3.6 V
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?