Cart

LSM6DS33TR

ST

iNEMO 3D ACCEL + 3D Gyro SMD
Supplier: STMicroelectronics
Matchcode: LSM6DS33TR
Rutronik No.: ICMEMS1201
Unit Pack: 1
MOQ: 1
package: VFLGA
Packaging: REEL
In Stock
2.30 $
2.30 $

Parameter

Technology
Digital
Sensitivity
2,4,8,16 +-g
g-range
MEMS
DOF
6
Package
VFLGA
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(max)
3.6 V
Mounting
SMD
Footprint
9 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Philippines
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?