Cart

LSM6DS3

ST LSM6DS3

image shown is a representation only

ST

iNEMO 3D ACCEL + 3D Gyro SMD
Supplier: STMicroelectronics
Matchcode: LSM6DS3
Rutronik No.: ICIN3553
Unit Pack: 1
MOQ: 2940
package: LGA-14L
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
On request
2.18 $
6,409.20 $

Prices

2,940 2.18 $
5,000 2.16 $

Parameter

Interface
Digital
DOF
6
Vcc(min)
1.71 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
7.5 mm²
Automotive
NO
Package
LGA-14L
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Malta
ABC-Code
A
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?