Cart

LSM303DLHC

ST LSM303DLHC

image shown is a representation only

ST

e-compass ultra compact SMD
Supplier: STMicroelectronics
Matchcode: LSM303DLHC
Rutronik No.: ICMEMS1408
Unit Pack: 490
MOQ: 2940
package: LGA-12
Packaging: REEL
On request
2.80 $
8,232.00 $

e-compass ultra compact SMD Description

Ultra compact high performance e-compass: 3D accelerometer and 3D magnetometer module

Parameter

Technology
I²C, SPI
Sensitivity
2,4,8,16 +-g
FS
MEMS
Package
LGA-12
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.71 V
Vcc(max)
1.98 V
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423111000
Country
Malta
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?