Cart

LSM303AHTR

ST

e-compass ultra compact SMD
Supplier: STMicroelectronics
Matchcode: LSM303AHTR
Rutronik No.: ICMEMS1323
Unit Pack: 8000
MOQ: 8000
package: LGA-12
Packaging: REEL
On request
1.58 $
12,640.00 $

Parameter

Technology
I²C, SPI
Sensitivity
2,4,8,16 +-g
FS
MEMS
Package
LGA-12
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.71 V
Vcc(max)
1.98 V
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malta
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?