Cart

LSM303AGRTR

ST LSM303AGRTR

image shown is a representation only

ST

e-compass ultra compact SMD
Supplier: STMicroelectronics
Matchcode: LSM303AGRTR
Rutronik No.: ICMEMS1207
Unit Pack: 8000
MOQ: 8000
package: LGA-12
Packaging: REEL
Topseller
On request
1.44 $
11,520.00 $

Parameter

Technology
Digital
Sensitivity
2,4,8,16 +-g
FS
MEMS
DOF
6
Package
LGA-12
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malta
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?