Cart

LPS33WTR

ST

P-Sensor water-resistant
Supplier: STMicroelectronics
Matchcode: LPS33WTR
Rutronik No.: ICENVI1228
Unit Pack: 1
MOQ: 2500
package: CCLGA 10L
Packaging: REEL
Topseller
On request
3.58 $
8,950.00 $

Parameter

Interface
SPI / I2C
Top(min)
-40 °C
Top(max)
85 °C
Package
CCLGA 10L
Automotive
NO
Vcc(max)
3.6 V
Technology
MEMS
Vcc(min)
1.7 V
Mounting
SMD
Footprint
10.89 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
90262020000
Country
Malta
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?