Cart

LPS33HWTR

ST

P-Sensor water-resistant
Supplier: STMicroelectronics
Matchcode: LPS33HWTR
Rutronik No.: ICENVI1165
Unit Pack: 1
MOQ: 2500
package: CCLGA 10L
Packaging: REEL
On request
3.55 $
8,875.00 $

Parameter

Interface
SPI / I2C
Top(min)
-40 °C
Top(max)
85 °C
Package
CCLGA 10L
Automotive
NO
Vcc(max)
3.6 V
Technology
MEMS
Vcc(min)
1.7 V
Mounting
SMD
Footprint
10.89 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
90262020000
Country
Malta
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?