Cart

LPS25HTR

ST LPS25HTR

image shown is a representation only

ST

AbsoluteDigital PRESSURE Sensor
Supplier: STMicroelectronics
Matchcode: LPS25HTR
Rutronik No.: ICIN3099
Unit Pack: 4000
MOQ: 4000
package: HCLGA
Packaging: REEL
On request
2.52 $
10,080.00 $

AbsoluteDigital PRESSURE Sensor Description

MEMS pressure sensor: 260-1260 hPa absolute digital output barometer

Parameter

Interface
SPI / I2C
P(min)
260 bar
P(max)
1260 bar
Top(min)
-30 °C
Top(max)
105 °C
Package
HCLGA
Automotive
NO
Vcc(max)
3.6 V
Calibrated
yes
T-compensated
Yes
Amplified
No
Icc
0.025 mA
Vcc(min)
1.7 V
Mounting
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
90262020000
Country
Malta
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?