Cart

LPS25HBTR

ST

AbsoluteDigital PRESSURE Sensor
Supplier: STMicroelectronics
Matchcode: LPS25HBTR
Rutronik No.: ICMEMS1021
Unit Pack: 1
MOQ: 1
package: HLGA 10L
Packaging: REEL
In Stock
2.07 $
2.07 $

Parameter

Interface
SPI / I2C
P(min)
260 bar
P(max)
1260 bar
Top(min)
-30 °C
Top(max)
105 °C
Package
HLGA 10L
Automotive
NO
Vcc(max)
3.6 V
Calibrated
yes
T-compensated
Yes
Amplified
No
Icc
0.025 mA
Vcc(min)
1.7 V
Mounting
SMD
Footprint
6.25 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
90262020000
Country
Malta
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?