Cart

LPS25H

ST

AbsoluteDigital PRESSURE Sensor
Supplier: STMicroelectronics
Matchcode: LPS25H
Rutronik No.: ICENVI1193
Unit Pack: 490
MOQ: 2940
package: HCLGA
Packaging: TRAY
On request
2.53 $
7,438.20 $

AbsoluteDigital PRESSURE Sensor Description

MEMS pressure sensor: 260-1260 hPa absolute digital output barometer

Parameter

Interface
SPI / I2C
P(min)
260 bar
P(max)
1260 bar
Top(min)
-30 °C
Top(max)
105 °C
Package
HCLGA
Automotive
NO
Vcc(max)
3.6 V
Calibrated
yes
T-compensated
Yes
Amplified
No
Icc
0.025 mA
Vcc(min)
1.7 V
Mounting
SMD
Leadfree Defin.
10
Packaging
TRAY
Customs Tariff No.
90262020000
Country
Malta
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?