Cart

LPS22HHTR

ST

MEMS nano PRESSURE Sensor:260.1
Supplier: STMicroelectronics
Matchcode: LPS22HHTR
Rutronik No.: ICENVI1230
Unit Pack: 8000
MOQ: 8000
package: HLGA-10L
Packaging: REEL
Topseller
Soon available
1.82 $
14,560.00 $

Parameter

Interface
SPI / I2C
P(min)
260 bar
P(max)
1260 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
HLGA-10L
Automotive
NO
Vcc(max)
3.6 V
Accuracy
0.001
Calibrated
yes
T-compensated
Yes
Amplified
No
Vcc(min)
1.7 V
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423111000
Country
Malta
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?