Cart

LPS22HBTR

ST

MEMS nano PRESSURE Sensor
Supplier: STMicroelectronics
Matchcode: LPS22HBTR
Rutronik No.: ICIN3590
Unit Pack: 8000
MOQ: 8000
package: HCLGA
Packaging: REEL
On request
1.51 $
12,080.00 $

Parameter

Interface
SPI / I2C
P(min)
260 bar
P(max)
1260 bar
Top(min)
-40 °C
Top(max)
85 °C
Package
HCLGA
Automotive
NO
Vcc(max)
3.6 V
Accuracy
0.001
Calibrated
yes
T-compensated
Yes
Amplified
No
Vcc(min)
1.7 V
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
90262020000
Country
Malta
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?