Cart

LPR403AL

ST

Gyro 2-Axis MEMS-Techn. Analog
Supplier: STMicroelectronics
Matchcode: LPR403AL
Rutronik No.: ICIN2450
Unit Pack: 1
MOQ: 1
package: LGA28
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 09/14/2015
4.45 $
4.45 $

Prices

1 4.45 $
1,000 3.94 $

Gyro 2-Axis MEMS-Techn. Analog Description

MEMS motion sensor: dual-axis pitch and roll ± 30 dps analog gyroscope

Parameter

Technology
Analog
FS
MEMS
Package
LGA28
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.7 V
Vcc(max)
3.6 V
Noise density
33.3 mg/LSB
Zero rate offse
0.01 µg/rtHz
Icc(min)
6.8 µA
Mounting
SMD
Footprint
20 mm²
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
90318080000
Country
Malta
ABC-Code
A
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?