Cart

LNBH26PQR

ST LNBH26PQR

image shown is a representation only

ST

DC-DC 20V QFN-24 SMD
Supplier: STMicroelectronics
Matchcode: LNBH26PQR
Rutronik No.: ICPWM7465
Unit Pack: 4000
MOQ: 4000
package: QFN-24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.36 $
5,440.00 $

Prices

4,000 1.36 $
8,000 1.26 $

DC-DC 20V QFN-24 SMD Description

Dual LNB supply and control IC with step-up and I2C interface

Parameter

Type
DIV
V(in) max
20 V
V(out)
40 V
I(out)
1 A
f(s)
220000 Hz
T(A) min
-25 °C
T(A) max
125 °C
Automotive
NO
Package
QFN-24
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?