Cart

LNBH25PQR

ST LNBH25PQR

image shown is a representation only

ST

DC-DC 12V 0.5A U QFN-24 SMD
Supplier: STMicroelectronics
Matchcode: LNBH25PQR
Rutronik No.: ICPWM8039
Unit Pack: 4000
MOQ: 4000
package: QFN-24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.25 $
5,000.00 $

DC-DC 12V 0.5A U QFN-24 SMD Description

LNB supply and control IC with step-up and I2C interface

Parameter

Type
BOOST
V(in) max
12 V
V(out)
19.5 V
I(out)
1 A
f(s)
220000 Hz
T(A) min
-50 °C
T(A) max
150 °C
Automotive
NO
Package
QFN-24
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?