Cart

LNBH24LQTR

ST LNBH24LQTR

image shown is a representation only

ST

DC-DC 20V 1.0A U QFN-32 SMD
Supplier: STMicroelectronics
Matchcode: LNBH24LQTR
Rutronik No.: ICPWM6876
Unit Pack: 3000
MOQ: 3000
package: QFN-32
Packaging: REEL
On request
2.27 $
6,810.00 $

DC-DC 20V 1.0A U QFN-32 SMD Description

Dual LNBS supply and control IC with step-up and I2C interface

Parameter

Type
BOOST
V(in) max
15 V
V(out)
19.2 V
I(out)
1 A
T(A) min
0 °C
f(s)
400000 Hz
T(A) max
125 °C
Automotive
NO
Package
QFN-32
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?