Cart

LNBH23LQTR

ST LNBH23LQTR

image shown is a representation only

ST

DC-DC 12V 1.0A U QFN32 SMD
Supplier: STMicroelectronics
Matchcode: LNBH23LQTR
Rutronik No.: ICPWM7884
Unit Pack: 3000
MOQ: 3000
package: QFN-32
Packaging: REEL
In Stock
1.79 $
5,370.00 $

DC-DC 12V 1.0A U QFN32 SMD Description

LNB supply and control IC with step-up and I2C interface

Parameter

Type
BOOST
V(in) max
12 V
V(out)
19.5 V
I(out)
1 A
f(s)
220000 Hz
T(A) min
-50 °C
T(A) max
150 °C
Automotive
NO
Package
QFN-32
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?