Cart

LMX358IST

ST LMX358IST

image shown is a representation only

ST

2xOP 1.3MHz 0.7V/µs MiniSO8_SMD
Supplier: STMicroelectronics
Matchcode: LMX358IST NPI
Rutronik No.: ICOP6863
Unit Pack: 4000
MOQ: 4000
package: MiniSO8
Packaging: REEL
On request
0.365 $
1,460.00 $

Prices

4,000 0.365 $
8,000 0.3483 $
12,000 0.3361 $
16,000 0.3166 $
24,000 0.2995 $

2xOP 1.3MHz 0.7V/µs MiniSO8_SMD Description

Low-power, general-purpose operational amplifier

Parameter

Channels
2
R2R
R2R Out
Shutdown
No
GBW
1.3 MHz
Slew rate
0.7 V/µs
Input offset
4 mV
Input bias
27000 pA
Offset drift
1 µV/°C
Noise
31 nV/rtHz
Icc/ Channel
130 µA
Output current
70 mA
Vcc(min)
2.3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
14.7 mm²
Automotive
NO
Package
MiniSO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?