Cart

LMX324IPT

ST LMX324IPT

image shown is a representation only

ST

4xOP 1.3MHz 0.7V/µs TSSOP14_SMD
Supplier: STMicroelectronics
Matchcode: LMX324IPT NPI
Rutronik No.: ICOP6861
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
On request
0.7239 $
1,809.75 $

Prices

2,500 0.7239 $
5,000 0.6901 $
7,500 0.666 $
12,500 0.6274 $
17,500 0.5936 $

4xOP 1.3MHz 0.7V/µs TSSOP14_SMD Description

Low-power, general-purpose operational amplifier

Parameter

Channels
4
R2R
R2R Out
Shutdown
No
GBW
1.3 MHz
Slew rate
0.7 V/µs
Input offset
4 mV
Input bias
27000 pA
Offset drift
1 µV/°C
Noise
31 nV/rtHz
Icc/ Channel
130 µA
Output current
70 mA
Vcc(min)
2.3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
TSSOP14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?