Cart

LMX324IDT

ST LMX324IDT

image shown is a representation only

ST

4xOP 1.3MHz 0.7V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: LMX324IDT NPI
Rutronik No.: ICOP6860
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
On request
0.465 $
1,162.50 $

Prices

2,500 0.465 $
5,000 0.4433 $
7,500 0.4278 $
12,500 0.403 $
17,500 0.3813 $

4xOP 1.3MHz 0.7V/µs SO14 _SMD Description

Low-power, general-purpose operational amplifier

Parameter

Channels
4
R2R
R2R Out
Shutdown
No
GBW
1.3 MHz
Slew rate
0.7 V/µs
Input offset
4 mV
Input bias
27000 pA
Offset drift
1 µV/°C
Noise
31 nV/rtHz
Icc/ Channel
130 µA
Output current
70 mA
Vcc(min)
2.3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?