Cart

LMX321ILT

ST LMX321ILT

image shown is a representation only

ST

1xOP 1.3MHz 0.7V/µs SOT23-5_SMD
Supplier: STMicroelectronics
Matchcode: LMX321ILT NPI
Rutronik No.: ICOP6859
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.45 $
1,350.00 $

Prices

3,000 0.45 $
6,000 0.429 $
9,000 0.414 $
15,000 0.39 $
21,000 0.369 $

1xOP 1.3MHz 0.7V/µs SOT23-5_SMD Description

Low-power, general-purpose operational amplifier

Parameter

Channels
1
R2R
R2R Out
Shutdown
No
GBW
1.3 MHz
Slew rate
0.7 V/µs
Input offset
4 mV
Input bias
27000 pA
Offset drift
1 µV/°C
Noise
31 nV/rtHz
Icc/ Channel
130 µA
Output current
70 mA
Vcc(min)
2.3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
8.12 mm²
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?