Cart

LMX321ICT

ST LMX321ICT

image shown is a representation only

ST

1xOP 1.3MHz 0.7V/µs SC70-5 _SMD
Supplier: STMicroelectronics
Matchcode: LMX321ICT NPI
Rutronik No.: ICOP6858
Unit Pack: 3000
MOQ: 6000
package: SC70-5
Packaging: REEL
On request
0.1338 $
802.80 $

Prices

6,000 0.1338 $
12,000 0.1326 $
18,000 0.1313 $
24,000 0.1289 $

1xOP 1.3MHz 0.7V/µs SC70-5 _SMD Description

Low-power, general-purpose operational amplifier

Parameter

Channels
1
R2R
R2R Out
Shutdown
No
GBW
1.3 MHz
Slew rate
0.7 V/µs
Input offset
4 mV
Input bias
27000 pA
Offset drift
1 µV/°C
Noise
31 nV/rtHz
Icc/ Channel
130 µA
Output current
70 mA
Vcc(min)
2.3 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
4.2 mm²
Automotive
NO
Package
SC70-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?