Cart

LMV825IPT

ST LMV825IPT

image shown is a representation only

ST

4xOP 5,5MHz 1,7V/µs TSSOP16_SMD
Supplier: STMicroelectronics
Matchcode: LMV825IPT NPI
Rutronik No.: ICOP6855
Unit Pack: 2500
MOQ: 2500
package: TSSOP16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4604 $
1,151.00 $

Prices

2,500 0.4604 $
5,000 0.4275 $

4xOP 5,5MHz 1,7V/µs TSSOP16_SMD Description

Low power, high accuracy, general purpose operational amplifier

Parameter

Channels
4
Optimisation
Accuracy
R2R
R2R Out
Shutdown
Yes
GBW
5.5 MHz
Slew rate
1.7 V/µs
Input offset
3.5 mV
Input bias
60000 pA
Offset drift
1 µV/°C
Noise
18 nV/rtHz
Icc/ Channel
300 µA
Output current
70 mA
Vcc(min)
2.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
32 mm²
Automotive
NO
Package
TSSOP16
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Leadtime
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?