Cart

LMV822AIST

ST LMV822AIST

image shown is a representation only

ST

2xOP 5.5MHz 1.7V/µs MiniSO8_SMD
Supplier: STMicroelectronics
Matchcode: LMV822AIST NPI
Rutronik No.: ICOP6948
Unit Pack: 4000
MOQ: 4000
package: SO8
Packaging: REEL
On request
0.4341 $
1,736.40 $

Prices

4,000 0.4341 $
8,000 0.4174 $
12,000 0.4107 $
16,000 0.394 $
24,000 0.3806 $

2xOP 5.5MHz 1.7V/µs MiniSO8_SMD Description

Low power, high accuracy, general purpose operational amplifier

Parameter

Channels
4
Optimisation
LowPower
R2R
R2R Out
Shutdown
Yes
GBW
5.5 MHz
Slew rate
1.7 V/µs
Input offset
0.8 mV
Input bias
60000 pA
Offset drift
1 µV/°C
Noise
18 nV/rtHz
Icc/ Channel
300 µA
Output current
70 mA
Vcc(min)
2.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
14.7 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?