Cart

LMV393IST

ST LMV393IST

image shown is a representation only

ST

2xComp 1.3µs MiniSO8 SMD
Supplier: STMicroelectronics
Matchcode: LMV393IST NPI
Rutronik No.: ICKOMP4696
Unit Pack: 4000
MOQ: 8000
package: MiniSO8
Packaging: REEL
On request
0.1554 $
1,243.20 $

Prices

8,000 0.1554 $
16,000 0.15 $
24,000 0.1413 $
40,000 0.1337 $

2xComp 1.3µs MiniSO8 SMD Description

General-purpose low voltage comparators

Parameter

Channels
2
Optimisation
LowCost
R2R
No
Input offset
1 mV
Input bias
25 pA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
MiniSO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?