Cart

LMV393IDT

ST LMV393IDT

image shown is a representation only

ST

2xComp 1.3µs SO8 SMD
Supplier: STMicroelectronics
Matchcode: LMV393IDT NPI
Rutronik No.: ICKOMP4695
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
In Stock
0.1117 $
279.25 $

Prices

2,500 0.1117 $
5,000 0.1097 $
7,500 0.1086 $
15,000 0.1076 $
22,500 0.1056 $

2xComp 1.3µs SO8 SMD Description

General-purpose low voltage comparators

Parameter

Channels
2
Optimisation
LowCost
R2R
No
Input offset
1 mV
Input bias
25 pA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?