Cart

LMV358LIDT

ST LMV358LIDT

image shown is a representation only

ST

2xOP 1.3MHz 0.7V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: LMV358LIDT
Rutronik No.: ICOP6937
Unit Pack: 2500
MOQ: 10000
package: SO8
Packaging: REEL
Topseller
On request
0.0788 $
788.00 $

Prices

10,000 0.0788 $
20,000 0.0773 $

2xOP 1.3MHz 0.7V/µs SO8 _SMD Description

Low-power, general-purpose operational amplifier op-amp

Parameter

Channels
2
Optimisation
LowPower
R2R
R2R Out
Shutdown
No
GBW
1.3 MHz
Slew rate
0.7 V/µs
Input offset
1 mV
Input bias
27000 pA
Offset drift
5 µV/°C
Noise
31 nV/rtHz
Icc/ Channel
120 µA
Output current
70 mA
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?