Cart

LMV358IYDT

ST LMV358IYDT

image shown is a representation only

ST

2xOP 1.3MHz 0.45V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: LMV358IYDT NPI
Rutronik No.: ICOP6932
Unit Pack: 2500
MOQ: 7500
package: SO14
Packaging: REEL
On request
0.1208 $
906.00 $

Prices

7,500 0.1208 $
15,000 0.1196 $
22,500 0.1174 $

2xOP 1.3MHz 0.45V/µs SO8 _SMD Description

Low power rail-to-rail input/output op-amp

Parameter

Channels
2
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
No
GBW
1.3 MHz
Slew rate
0.45 V/µs
Input offset
0.1 mV
Input bias
10000 pA
Offset drift
2 µV/°C
Noise
40 nV/rtHz
Icc/ Channel
145 µA
Output current
48 mA
Vcc(min)
2.7 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
AEC-Q(100)
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?