Cart

LMV358IPT

ST LMV358IPT

image shown is a representation only

ST

4xOP 1MHz 0,35V/µs TSSOP8 _SMD
Supplier: STMicroelectronics
Matchcode: LMV358IPT NPI
Rutronik No.: ICOP5957
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
Topseller
In Stock
0.166 $
664.00 $

Prices

4,000 0.166 $
8,000 0.1582 $
16,000 0.1526 $
24,000 0.144 $
40,000 0.1361 $

4xOP 1MHz 0,35V/µs TSSOP8 _SMD Description

Low power rail-to-rail input/output op-amp

Parameter

Channels
4
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
No
GBW
1 MHz
Slew rate
0.35 V/µs
Input offset
0.1 mV
Input bias
10000 pA
Offset drift
2 µV/°C
Noise
40 nV/rtHz
Icc/ Channel
145 µA
Output current
48 mA
Vcc(min)
2.7 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
19.2 mm²
Automotive
NO
Package
TSSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?