Cart

LMV358IDT

ST LMV358IDT

image shown is a representation only

ST

4xOP 1MHz 0,35V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: LMV358IDT
Rutronik No.: ICOP5956
Unit Pack: 2500
MOQ: 10000
package: SO14
Packaging: REEL
Topseller
On request
0.1128 $
1,128.00 $

Prices

10,000 0.1128 $
20,000 0.1068 $

4xOP 1MHz 0,35V/µs SO8 _SMD Description

Low power rail-to-rail input/output op-amp

Parameter

Channels
4
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
No
GBW
1 MHz
Slew rate
0.35 V/µs
Input offset
0.1 mV
Input bias
10000 pA
Offset drift
2 µV/°C
Noise
40 nV/rtHz
Icc/ Channel
145 µA
Output current
48 mA
Vcc(min)
2.7 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?