Cart

LMV339IPT

ST LMV339IPT

image shown is a representation only

ST

4xComp 200ns TSSOP14 _SMD
Supplier: STMicroelectronics
Matchcode: LMV339IPT
Rutronik No.: ICKOMP4711
Unit Pack: 2500
MOQ: 5000
package: TSSOP14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1921 $
960.50 $

Prices

5,000 0.1921 $
10,000 0.1823 $
50,000 0.1758 $

4xComp 200ns TSSOP14 _SMD Description

General-purpose low voltage comparators

Parameter

Response time
0.2 µs
Channels
4
Package
TSSOP14
Optimisation
LowVoltage
R2R
No
Vcc(min)
2.7 V
Vcc(max)
5 V
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
1 mV
Input bias
25 pA
Icc/ Channel
20 µA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
34 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?