Cart

LMV339IDT

ST LMV339IDT

image shown is a representation only

ST

4xComp 200ns SO14 _SMD
Supplier: STMicroelectronics
Matchcode: LMV339IDT NPI
Rutronik No.: ICKOMP4709
Unit Pack: 2500
MOQ: 7500
package: SO14
Packaging: REEL
On request
0.1497 $
1,122.75 $

Prices

7,500 0.1497 $
15,000 0.141 $
22,500 0.1334 $

4xComp 200ns SO14 _SMD Description

General-purpose low voltage comparators

Parameter

Channels
4
Optimisation
LowVoltage
R2R
No
Input offset
1 mV
Input bias
25 pA
Icc/ Channel
20 µA
Response time
0.2 µs
Vcc(min)
2.7 V
Vcc(max)
5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
55 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?