Cart

LMV331ICT

ST LMV331ICT

image shown is a representation only

ST

1xComp 200ns SC70-5 _SMD
Supplier: STMicroelectronics
Matchcode: LMV331ICT
Rutronik No.: ICKOMP4730
Unit Pack: 3000
MOQ: 6000
package: SC70-5
Packaging: REEL
Topseller
On request
0.1706 $
1,023.60 $

Prices

6,000 0.1706 $
12,000 0.1647 $
18,000 0.1551 $
24,000 0.1468 $

1xComp 200ns SC70-5 _SMD Description

General purpose low voltage comparator

Parameter

Channels
1
Optimisation
LowVoltage
R2R
No
Input offset
1 mV
Input bias
25 pA
Icc/ Channel
20 µA
Response time
0.2 µs
Vcc(min)
2.7 V
Vcc(max)
5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
6 mm²
Automotive
NO
Package
SC70-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?