Cart

LMV324LIPT

ST LMV324LIPT

image shown is a representation only

ST

4xOP 1.3MHz 0.6V/µs TSSOP14_SMD
Supplier: STMicroelectronics
Matchcode: LMV324LIPT NPI
Rutronik No.: ICOP6872
Unit Pack: 2500
MOQ: 7500
package: TSSOP14
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.134 $
1,005.00 $

Prices

7,500 0.134 $
10,000 0.1272 $
50,000 0.1227 $

4xOP 1.3MHz 0.6V/µs TSSOP14_SMD Description

Low-power, general-purpose operational amplifier

Parameter

Channels
4
Optimisation
LowPower
R2R
R2R Out
Shutdown
No
GBW
1.3 MHz
Slew rate
0.6 V/µs
Input offset
1 mV
Input bias
27000 pA
Offset drift
5 µV/°C
Noise
30 nV/rtHz
Icc/ Channel
130 µA
Output current
70 mA
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
32 mm²
Automotive
NO
Package
TSSOP14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?