Cart

LMV324LIDT

ST LMV324LIDT

image shown is a representation only

ST

4xOP 1.3MHz 0.6V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: LMV324LIDT NPI
Rutronik No.: ICOP6871
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
Topseller
In Stock
0.113 $
282.50 $

Prices

2,500 0.113 $
5,000 0.1081 $
7,500 0.1043 $
10,000 0.0982 $
20,000 0.0929 $

4xOP 1.3MHz 0.6V/µs SO14 _SMD Description

Low-power, general-purpose operational amplifier

Parameter

Channels
4
Optimisation
LowPower
R2R
R2R Out
Shutdown
No
GBW
1.3 MHz
Slew rate
0.6 V/µs
Input offset
1 mV
Input bias
27000 pA
Offset drift
5 µV/°C
Noise
30 nV/rtHz
Icc/ Channel
130 µA
Output current
70 mA
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?