Cart

LMV324IYDT

ST LMV324IYDT

image shown is a representation only

ST

4xOP 1.3MHz 0.35V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: LMV324IYDT NPI
Rutronik No.: ICOP6870
Unit Pack: 2500
MOQ: 7500
package: SO14
Packaging: REEL
On request
0.1457 $
1,092.75 $

Prices

7,500 0.1457 $
15,000 0.1373 $
22,500 0.1299 $

4xOP 1.3MHz 0.35V/µs SO14 _SMD Description

Low power rail-to-rail input/output op-amp

Parameter

Channels
4
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
No
GBW
1.3 MHz
Slew rate
0.35 V/µs
Input offset
0.1 mV
Input bias
10000 pA
Offset drift
2 µV/°C
Noise
40 nV/rtHz
Icc/ Channel
162 µA
Output current
48 mA
Vcc(min)
2.7 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
AEC-Q(100)
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?