Cart

LMV321RIYLT

ST LMV321RIYLT

image shown is a representation only

ST

1xOP 1.3MHz 0.45V/µs SO23-5_SMD
Supplier: STMicroelectronics
Matchcode: LMV321RIYLT
Rutronik No.: ICOP6359
Unit Pack: 3000
MOQ: 6000
package: SOT23-5
Packaging: REEL
Topseller
On request
0.1975 $
1,185.00 $

Prices

6,000 0.1975 $
12,000 0.1943 $
18,000 0.1864 $
24,000 0.1801 $

1xOP 1.3MHz 0.45V/µs SO23-5_SMD Description

Low power rail-to-rail input/output op-amp

Parameter

Channels
1
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
No
GBW
1.3 MHz
Slew rate
0.45 V/µs
Input offset
0.1 mV
Input bias
10000 pA
Offset drift
2 µV/°C
Noise
40 nV/rtHz
Icc/ Channel
162 µA
Output current
48 mA
Vcc(min)
2.7 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
8.12 mm²
Automotive
AEC-Q(100)
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?