Cart

LMV321RILT

ST LMV321RILT

image shown is a representation only

ST

1xOP 1MHz 0,45V/µs SOT23-5 _SMD
Supplier: STMicroelectronics
Matchcode: LMV321RILT NPI
Rutronik No.: ICOP6022
Unit Pack: 3000
MOQ: 9000
package: SO14
Packaging: REEL
Topseller
On request
0.0908 $
817.20 $

Prices

9,000 0.0908 $
18,000 0.09 $
27,000 0.0883 $

1xOP 1MHz 0,45V/µs SOT23-5 _SMD Description

Low power rail-to-rail input/output op-amp

Parameter

Channels
1
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
No
GBW
1 MHz
Slew rate
0.45 V/µs
Input offset
0.1 mV
Input bias
10000 pA
Offset drift
2 µV/°C
Noise
40 nV/rtHz
Icc/ Channel
145 µA
Output current
48 mA
Vcc(min)
2.7 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
8.12 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?