Cart

LMV321LILT

ST LMV321LILT

image shown is a representation only

ST

1xOP 1.3MHz 0.6V/µs SOT23-5_SMD
Supplier: STMicroelectronics
Matchcode: LMV321LILT
Rutronik No.: ICOP6869
Unit Pack: 3000
MOQ: 12000
package: SOT23-5
Packaging: REEL
Topseller
On request
0.0969 $
1,162.80 $

Prices

12,000 0.0969 $
24,000 0.0917 $

1xOP 1.3MHz 0.6V/µs SOT23-5_SMD Description

Low-power, general-purpose operational amplifier

Parameter

Channels
1
Optimisation
LowPower
R2R
R2R Out
Shutdown
No
GBW
1.3 MHz
Slew rate
0.6 V/µs
Input offset
1 mV
Input bias
27000 pA
Offset drift
5 µV/°C
Noise
30 nV/rtHz
Icc/ Channel
130 µA
Output current
70 mA
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
8.12 mm²
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?