Cart

LMV321ILT

ST LMV321ILT

image shown is a representation only

ST

1xOP 1MHz 0.45V/µs SOT23-5 _SMD
Supplier: STMicroelectronics
Matchcode: LMV321ILT
Rutronik No.: ICOP6184
Unit Pack: 3000
MOQ: 6000
package: SOT23-5
Packaging: REEL
Topseller
On request
0.1549 $
929.40 $

Prices

6,000 0.1549 $
12,000 0.1495 $
18,000 0.1408 $
24,000 0.1332 $

1xOP 1MHz 0.45V/µs SOT23-5 _SMD Description

Low power rail-to-rail input/output op-amp

Parameter

Channels
1
Optimisation
LowPower
R2R
R2R In/Out
Shutdown
No
GBW
1 MHz
Slew rate
0.45 V/µs
Input offset
0.1 mV
Input bias
10000 pA
Offset drift
2 µV/°C
Noise
40 nV/rtHz
Icc/ Channel
145 µA
Output current
48 mA
Vcc(min)
2.7 V
Vcc(max)
6 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
8.12 mm²
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?