Cart

LM4041AICT-1.2

ST

1,2V µPWR V-REF 0,1% SOT323-5
Supplier: STMicroelectronics
Matchcode: LM4041AICT-1.2
Rutronik No.: ICSPR9282
Unit Pack: 3000
MOQ: 6000
package: SOT323-5
Packaging: REEL
On request
0.157 $
942.00 $

Prices

6,000 0.157 $
12,000 0.1555 $
24,000 0.154 $

1,2V µPWR V-REF 0,1% SOT323-5 Description

1.225V Micropower shunt voltage reference

Parameter

Drift
100 ppm/°C
V out
1.2 V
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Package
SOT323-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?