Cart

LM339DT

ST LM339DT

image shown is a representation only

ST

4xComp 1.3µs SO14 SMD
Supplier: STMicroelectronics
Matchcode: LM339DT
Rutronik No.: ICKOMP4132
Unit Pack: 2500
MOQ: 17500
package: SO14
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.0564 $
987.00 $

Prices

17,500 0.0564 $
50,000 0.0544 $

Parameter

Response time
1.3 µs
Channels
4
Package
SO14
Optimisation
LowPower
R2R
No
Vcc(min)
2 V
Vcc(max)
36 V
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Input offset
1 mV
Input bias
0.025 pA
Icc/ Channel
0.1 µA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?