Cart

LM335DT

ST LM335DT

image shown is a representation only

ST

PREC TEMP SENSOR SO8
Supplier: STMicroelectronics
Matchcode: LM335DT
Rutronik No.: ICDIV4795
Unit Pack: 2500
MOQ: 2500
package: SOP8
Packaging: REEL
On request
0.1053 $
263.25 $

Prices

2,500 0.1053 $
5,000 0.0939 $
7,500 0.0913 $

PREC TEMP SENSOR SO8 Description

Precision Temperature Sensor

Parameter

Package
SOP8
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?